
The DL68G-10-20PN-6117 is a 20-position, 2-contact circular connector from TE Connectivity. It features a MIL-C-83723 Series III design with a 10mm shell size and aluminium construction. The connector is rated for 600V and meets IP67 standards for environmental sealing. It is terminated with a crimp connection and is compliant with the MIL-DTL-83723 military standard.
Checking distributor stock and pricing after the page loads.
TE Connectivity DL68G-10-20PN-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Number of Contacts | 2 |
| Number of Positions | 20 |
| Plating | Cadmium |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.