
This 600V circular connector features a crimp termination and meets the IP67 rating for environmental sealing. The connector's body and shell are made of aluminium, with cadmium plating. The contacts are copper alloy with gold plating. It has two positions and two contacts, conforming to the MIL-DTL-83723 military standard.
Sign in to ask questions about the TE Connectivity DL68G10-20S8-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DL68G10-20S8-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Plating | Cadmium |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL68G10-20S8-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.