
The DL68G14-15S8-6117-LC is a 15-contact circular connector with a voltage rating of 600V and an IP67 rating for protection against dust and water. It features a crimp termination and is made from aluminium with a cadmium plating. The connector is part of the MIL-C-83723 Series III and meets the MIL-DTL-83723 military standard. It is suitable for use in harsh environments and is compliant with the necessary regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DL68G14-15S8-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DL68G14-15S8-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Plating | Cadmium |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL68G14-15S8-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.