
This 32-contact metal circular connector features a 22mm shell size, aluminium body and shell material, and a cadmium plating. It has a voltage rating of 600V and meets the IP67 rating for environmental sealing. The connector is part of the MIL-DTL-83723 Series III, a military standard for circular connectors. It is suitable for use in harsh environments and is compliant with Reach SVHC regulations, although the exact status is unknown.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Plating | Cadmium |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |