This rectangular connector features 8 contacts in a 3-row configuration, with a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -55°C to 175°C and can handle a maximum current rating of 13 amps per contact. The connector is made of aluminum and is designed for cable mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DMC-M 08-16 SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 8 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Mounting | Cable Mount |
| Shell Material | Aluminum |
| Max Current Rating | 13/ContactA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DMC-M 08-16 SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.