This 30-contact rectangular connector is designed for cable mounting and features a crimp termination method. It has a maximum operating temperature range of -55°C to 175°C and a maximum voltage rating of 1300VAC. The connector is rated for a maximum current of 5 amps per contact.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | PIN |
| Number of Contacts | 30 |
| Number of Rows | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Mounting | Cable Mount |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 1300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |