INDUCTOR 10UH 1.15A 10% 4835
Checking distributor stock and pricing after the page loads.
| Current | 720mA |
| DC Resistance (DCR) | 370mR |
| Inductance | 47uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | DN6149 |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |