INDUCTOR 4.7UH 1.70A 20% 4835
Checking distributor stock and pricing after the page loads.
| Current | 510mA |
| DC Resistance (DCR) | 480mR |
| Inductance | 100uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | DN8140 |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |