INDUCTOR 47UH .72A 10% 6149
TE Connectivity DN6149-470K technical specifications.
| Current | 2.38A |
| DC Resistance (DCR) | 50mR |
| Inductance | 10uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | DN1047 |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DN6149-470K to view detailed technical specifications.
No datasheet is available for this part.