This 2-contact terminal block features a NEMA type design with screw termination method. It has a terminal pitch of 12.7mm and a body orientation of straight. The terminal block is rated for a maximum operating temperature of 150°C and can handle a maximum current rating of 85A per contact. It is designed for cable mount applications and is suitable for use with 600VAC.
TE Connectivity DP0243 technical specifications.
| Type | NEMA |
| Number of Contacts | 2 |
| Terminal Pitch | 12.7mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Max Operating Temperature | 150°C |
| Mounting | Cable Mount |
| Max Current Rating | 85/ContactA |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.