Encoders DP16 VER 24P NDET 20F M9*5MM
Sign in to ask questions about the TE Connectivity DP16VN24A20F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DP16VN24A20F technical specifications.
| ELV | Compliant |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Sealable | No (Without) |
| Series | DP16 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DP16VN24A20F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.