
ENCODER, W/ LED, BL/GR, SWITCH, 12MM
Sign in to ask questions about the TE Connectivity DPL12SV2424A25K1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DPL12SV2424A25K1 technical specifications.
| Color | Blue, Green |
| ELV | Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 25000R |
| Sealable | No (Without) |
| Series | DPL12 |
| Speed | 60RPM |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DPL12SV2424A25K1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
