
The DPL12 Series resistor is a 2-channel device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with ELV regulations and has a maximum supply voltage of 5V. The resistor is surface mountable and available in bulk packaging with 1000 units per package. It has a resistance of 25000 ohms and a speed of 60 revolutions per minute.
Sign in to ask questions about the TE Connectivity DPL12SV2424A25K2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DPL12SV2424A25K2 technical specifications.
| Color | Blue, Orange |
| ELV | Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 25000R |
| Sealable | No (Without) |
| Series | DPL12 |
| Speed | 60RPM |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DPL12SV2424A25K2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.