
The DPS8PW series is a range of switches from TE Connectivity with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. They are compliant with ELV regulations. The switches are packaged in bulk quantities of 500 units. The housing color is black, and they are not lead-free. The DPS8 series does not undergo radiation hardening.
Sign in to ask questions about the TE Connectivity DPS8PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DPS8PW technical specifications.
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | DPS8 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DPS8PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.