
Heat shrink tubing, featuring a black elastomer and polyolefin construction, offers a 25.4mm inside diameter and operates within a -75°C to 150°C temperature range. This medium-wall tubing is supplied on a 150-foot spool, providing a straight orientation for cable management applications. Compliant with ELV standards, it is designed for robust environmental protection.
Sign in to ask questions about the TE Connectivity DR-25-1-0-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DR-25-1-0-SP technical specifications.
| Body Material | ELASTOMER |
| Color | Black |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 25.4mm |
| Lead Free | Not Applicable |
| Length | 150foot |
| Material | ELASTOMER, Polyolefin |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| Series | DR-25 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DR-25-1-0-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
