
Heat shrinkable fabric tubing, black, with a 38mm inside diameter and 150-foot length on a spool. Constructed from elastomer and polyolefin materials, it offers high temperature compatibility and operates within a -75°C to -150°C temperature range. This cable management solution is VDE approved and ELV compliant.
TE Connectivity DR-25-1-1/2-0-SP technical specifications.
| Approvals | VDE |
| Body Material | ELASTOMER |
| Color | Black |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| High Temperature Compatible | Yes |
| Inside Diameter | 38mm |
| Lead Free | Not Applicable |
| Length | 150foot |
| Material | ELASTOMER, Polyolefin |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -75°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| Series | DR-25 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DR-25-1-1/2-0-SP to view detailed technical specifications.
No datasheet is available for this part.
