
Heat shrink tubing, made from ELASTOMER and Polyolefin, offers a 6.4mm inside diameter and a 150-foot length on a spool. This black, medium-wall tubing operates effectively between -150°C and -75°C, featuring VDE approval. Designed for automotive applications, it is ELV compliant and high-temperature compatible.
TE Connectivity DR-25-1/4-0-SP technical specifications.
| Approvals | VDE |
| Body Material | ELASTOMER |
| Package/Case | 300 |
| Color | Black |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| High Temperature Compatible | Yes |
| Inside Diameter | 6.4mm |
| Lead Free | Not Applicable |
| Length | 150foot |
| Material | ELASTOMER, Polyolefin |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -75°C |
| Orientation | Straight |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| Series | DR-25 |
| RoHS | Compliant |
No datasheet is available for this part.
