DR-25-1/8-0-RSU-10M
Checking distributor stock and pricing after the page loads.
TE Connectivity DR-25-1/8-0-RSU-10M technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Material | ELASTOMER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Orientation | Straight |
| RoHS | Compliant |