
Heat shrink tubing, featuring a black elastomer and polyolefin construction, offers a 3.2mm inside diameter and a 150-foot length on a spool. This medium-wall tubing operates within a temperature range of -75°C to -150°C and is VDE approved. It is ELV compliant and designed for high-temperature compatibility.
Sign in to ask questions about the TE Connectivity DR-25-1/8-0-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DR-25-1/8-0-SP technical specifications.
| Approvals | VDE |
| Body Material | ELASTOMER |
| Package/Case | 100 |
| Color | Black |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| High Temperature Compatible | Yes |
| Inside Diameter | 3.2mm |
| Lead Free | Not Applicable |
| Length | 150foot |
| Material | ELASTOMER, Polyolefin |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -75°C |
| Orientation | Straight |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| Series | DR-25 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DR-25-1/8-0-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
