
Heat Shrink Tubing ST Elastomer Black Medium Spool
TE Connectivity DR-25-3-0-SP technical specifications.
| Body Material | ELASTOMER |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 76mm |
| Lead Free | Not Applicable |
| Length | 150foot |
| Material | ELASTOMER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 50 |
| Packaging | Spool |
| Series | DR-25 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DR-25-3-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.