
Heat shrink tubing, featuring a black elastomer and polyolefin construction, offers a 4.8mm inside diameter and 150-foot length on a spool. Operating across a temperature range of -75°C to 150°C, this tubing is ELV compliant.
TE Connectivity DR-25-3/16-0-SP technical specifications.
| Body Material | ELASTOMER |
| Color | Black |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 4.8mm |
| Lead Free | Not Applicable |
| Length | 150foot |
| Material | ELASTOMER, Polyolefin |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Orientation | Straight |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| Series | DR-25 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DR-25-3/16-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
