
Heat Shrink Tubing and Sleeves HS-TUBE 3/4" BK PRICE PER FT
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Inside Diameter | 19mm |
| Length | 1foot |
| Material | ELASTOMER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Packaging | Spool |
| Series | DR-25 |
| RoHS | Compliant |
