The Thermofit DR-25-TW heat shrink is a black elastomer sleeve with an inside diameter of 25.4mm, available in bulk packaging. It is compliant with ELV regulations and operates within a temperature range of -75°C to 150°C. This product is suitable for use in applications requiring heat shrink tubing with specific electrical and thermal characteristics.
TE Connectivity DR-25-TW-1-0-SP technical specifications.
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 25.4mm |
| Length | 1m |
| Material | ELASTOMER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Packaging | Bulk |
| Series | Thermofit DR-25-TW |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DR-25-TW-1-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.