Heat Shrink Tubing ST Black Thin Spool
Checking distributor stock and pricing after the page loads.
TE Connectivity DR-25-TW-1-1/2-0 technical specifications.
| Type | Tubing |
| Style | Straight |
| Color | Black |
| Shrink Wall Type | Thin |
| Min Operating Temperature | -75°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |