Heat Shrink Tubing and Sleeves HS-TBG 1/2" BK PRICE PER METER
TE Connectivity DR-25-TW-1/2-0-SP technical specifications.
| Color | Black |
| Inside Diameter | 12.7mm |
| Length | 1m |
| Material | ELASTOMER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DR-25 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DR-25-TW-1/2-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.