
This black heat shrink sleeve is compliant with ELV regulations and has an inside diameter of 4.8mm. It is available on a spool and has a maximum operating temperature of 150°C. The minimum operating temperature is -75°C. The sleeve is made of elastomer material and is RoHS compliant.
TE Connectivity DR-25-TW-3/16-0-SP technical specifications.
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 4.8mm |
| Length | 1m |
| Material | ELASTOMER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Thermofit DR-25-TW |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DR-25-TW-3/16-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
