This TE Connectivity DRB16-128SAE-L018 is a 128-position wire-to-wire rectangular connector with a black color and hybrid design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and features a polarized design with a strain relief that can be added by an accessory. It is available in a package quantity of one and is suitable for use in a variety of applications.
Sign in to ask questions about the TE Connectivity DRB16-128SAE-L018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DRB16-128SAE-L018 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Height | 76.34mm |
| Hybrid Connector | Yes |
| Length | 125.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 128 |
| Package Quantity | 1 |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 2.291inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DRB16-128SAE-L018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.