48-position female crimp wire housing designed for truck, bus, and off-road applications. Operating temperature range from -55°C to 125°C. This rectangular connector assembly facilitates reliable wire-to-wire or wire-to-board connections.
Sign in to ask questions about the TE Connectivity DRB16-48SAE-L018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DRB16-48SAE-L018 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Total Number of Contacts | 48 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DRB16-48SAE-L018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.