40-position male combination line connector designed for general applications. Features a wide operating temperature range from -55°C to 125°C. This rectangular connector facilitates reliable electrical interconnection.
TE Connectivity DRC12-40PA technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DRC12-40PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.