
Micro Power and Power Quadlok System Through Hole PCB
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DRC12-40PAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Contact Finish Termination | Nickel (Ni) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DRC12-40PAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.