Sign in to ask questions about the TE Connectivity DRC18-40SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DRC18-40SA technical specifications.
| Total Number of Contacts | 40 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Nickel (Ni) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DRC18-40SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.