This 40-position right angle rectangular connector features a current rating of 7.5A and a voltage rating of 1.5kV. It has a 4.42mm pitch and is made with copper alloy contacts plated with gold. The connector is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0. It is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Number of Contacts | 40 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Pitch | 4.42mm |
| RoHS Compliant | Yes |
| Series | DRC |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |