
Sign in to ask questions about the TE Connectivity DRC23-64PAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DRC23-64PAA technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 7.5A |
| Number of Contacts | 64 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Pitch | 4.42mm |
| RoHS Compliant | Yes |
| Series | DRC |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DRC23-64PAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.