
24-position, 4-row, straight orientation female socket combination line connector for wire-to-wire applications. Features a black housing with a copper alloy contact material plated in nickel, rated for 7.5A current. This free-hanging, polarized connector operates within a -55°C to 125°C temperature range and is UL94 V-0 flammability rated. It is RoHS and ELV compliant, sealable, and serviceable.
TE Connectivity DRC26-24SA technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Type | Female Socket |
| Current Rating | 7.5A |
| Depth | 31.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.1inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Poles | 24 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.174inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DRC |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.56inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DRC26-24SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
