40-contact female combination line connector featuring crimp termination. Designed for general applications, this plug-style connector utilizes nickel contact finish for reliable termination.
TE Connectivity DRC26-40SA technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 40 |
| Contact Gender | FEMALE |
| Contact Finish Termination | NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DRC26-40SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.