
40-position, 4-row rectangular wire-to-wire connector assembly featuring female socket contacts made of copper alloy with nickel plating. This straight, polarized, sealable connector operates within a -55°C to 125°C temperature range and has a 7.5A current rating. The black housing is UL94 V-0 flammability rated and designed for free-hanging mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DRC26-40SA-L011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Type | Female Socket |
| Current Rating | 7.5A |
| Depth | 32mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.77inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Poles | 40 |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.174inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DRC |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 36.45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DRC26-40SA-L011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
