DIP Switches / SIP Switches HEX FLSH ACT R/A
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Package Quantity | 35 |
| Series | DRD |
| Termination | Solder |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |