
This 10-position SPST switch features a polyester actuator with a gold contact and plating. It operates within a temperature range of -30°C to 85°C and is rated for a maximum voltage of 20V DC. The switch is available in bulk packaging with 35 units per package, and it has a terminal pitch of 2.54mm with pin termination.
TE Connectivity DRM10E04 technical specifications.
| Actuator Length | 7.3mm |
| Actuator Material | Polyester |
| Contact Material | Gold |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Bulk |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Throw Configuration | SP10T |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.