
TE CONNECTIVITY DRM1604 Rotary Switch, DR Series, Non Illuminated, 20 V
Sign in to ask questions about the TE Connectivity DRM1604 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DRM1604 technical specifications.
| Actuator Length | 7.3mm |
| Actuator Material | Polyester |
| Actuator Type | Rotary |
| Contact Material | Copper Alloy |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 490 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DR |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DRM1604 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
