
TE Connectivity DS11-1000 technical specifications.
| Package/Case | DIP |
| ELV | Non-Compliant |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 1kV |
| Max Input Current | 15mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.1A |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Output Current | 2.1A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity DS11-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
