Two-Way Power Divider 4-Pin (4+Tab) SF-1
Sign in to ask questions about the TE Connectivity DSS-313-PIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DSS-313-PIN technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Impedance | 50R |
| Insertion Loss | 1.8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DSS-313-PIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.