
Sign in to ask questions about the TE Connectivity DT04-08PA-P021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DT04-08PA-P021 technical specifications.
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 46.94mm |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 1.435inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Packaging | Box |
| Pitch | 0.175inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | No |
| Strain Relief | Add By Accessory |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT04-08PA-P021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.