TE Connectivity's DT04-12PA-CE08 is a 12-contact RCP crimp cable mount housing with a straight body orientation, suitable for operating temperatures between -55°C and 125°C. It features a maximum voltage rating of 250VDC and a maximum current rating of 13A per contact. The housing is designed for crimp termination and is part of the wire housings and contacts category.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DT04-12PA-CE08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13/ContactA |
| Max Voltage Rating | 250VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DT04-12PA-CE08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.