The DT04-12PA-E003 is a 12-contact RCP crimp wire housing from TE Connectivity. It features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. This cable mount wire housing has a maximum current rating of 13 amps per contact and a maximum voltage rating of 250VDC. The housing is designed for crimp termination and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DT04-12PA-E003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13/ContactA |
| Max Voltage Rating | 250VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DT04-12PA-E003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.