The DT04-12PA-LE09 is a wire housing from TE Connectivity with 12 RCP contacts arranged in two rows. It features crimp termination and is designed for panel mount applications. The housing is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It can handle a maximum voltage of 250VDC and a current of 13A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Current Rating | 13/ContactA |
| Max Voltage Rating | 250VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |