
Conn Housing RCP 12 POS 4.45mm Crimp ST Cable Mount Automotive Package
TE Connectivity DT04-12PA-P030 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| Rated Current (Signal) | 13 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DT04-12PA-P030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.