
12-position, 2-row wire-to-wire connector housing with male pin contacts. Features a green, free-hanging, cable mount design with a 0.175-inch pitch. Constructed with a copper alloy contact material and nickel plating, rated for 13A and 250V operating supply voltage. Operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. This polarized, sealable housing is designed for crimp termination.
Sign in to ask questions about the TE Connectivity DT04-12PC-CE07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DT04-12PC-CE07 technical specifications.
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 51.89mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.043inch |
| Housing Color | Green |
| Hybrid Connector | No |
| Length | 1.597inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Packaging | Bulk |
| Pitch | 0.175inch |
| Polarized | Yes |
| Sealable | Yes (With) |
| Series | DT |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 0.876inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT04-12PC-CE07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
