2-position, 1-row male pin combination line connector for wire-to-wire applications. Features a grey receptacle housing with a 13A current rating and 250V operating voltage. This free-hanging, crimp termination connector operates between -55°C and 125°C, is UL94 V-0 flammability rated, and is RoHS compliant.
TE Connectivity DT04-2P technical specifications.
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 17.02mm |
| Housing Color | Grey |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 1.708inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Packaging | Bulk |
| Pitch | 5.5mm |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DT |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT04-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.