3-position, 2-row wire-to-wire receptacle connector with male pin contacts. Features a grey housing, 13A current rating, and 250V operating voltage. This free-hanging, sealable connector operates from -55°C to 125°C and is UL94 V-0 flammability rated. Designed for crimp termination, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DT04-3P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 24.71mm |
| Housing Color | Grey |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 1.698inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Packaging | Bulk |
| Pitch | 8.7mm |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DT |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 0.832inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT04-3P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
