
The DT04-3P-CE02 is a 3-position crimp wire housing from TE Connectivity. It features a current rating of 13A and an operating supply voltage of 250V. The housing is made of copper alloy with a nickel plating and is compliant with ELV and RoHS regulations. It has a flammability rating of UL94 V-0 and can operate between -55°C and 125°C. The housing is available in bulk packaging and is suitable for free-hanging applications.
Sign in to ask questions about the TE Connectivity DT04-3P-CE02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DT04-3P-CE02 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Type | Male Pin |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 21.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DT |
| Termination | Crimp |
| Width | 21.13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT04-3P-CE02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.